3M PLCC52SMTTT technical specifications.
| Package/Case | PLCC |
| Contact Plating | Nickel |
| Number of Positions | 52 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M PLCC52SMTTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.