
Wire connector for 8-22 AWG wire, featuring a twist-on termination and fully insulated PP insulation. Rated for 600V, this component is UL and CSA approved. It has a steel contact material and is designed for box mounting with a straight orientation. Available in red and yellow, it comes in bulk packaging with 100 units per package.
3M R/Y+BOX technical specifications.
| Approvals | UL, CSA |
| Package/Case | 600 |
| Color | Red, Yellow |
| Contact Material | Steel |
| Depth | 0.76mm |
| Height | 1.43inch |
| Insulation | Fully Insulated |
| Insulation Material | PP |
| Lead Free | Contains Lead |
| Lead Length | 3m |
| Length | 3m |
| Mount | Box |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Sensing Distance | 3m |
| Series | Performance Plus™ |
| Termination | TWIST ON |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Width | 1.43mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 8AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M R/Y+BOX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
