3M RM2448L2RBL-L technical specifications.
| Color | Blue |
| Lead Free | Lead Free |
| Length | 61cm |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Resistance | 1000000R |
| Thickness | 60um |
| Weight | 1lb |
| Width | 122cm |
| RoHS | Compliant |
Download the complete datasheet for 3M RM2448L2RBL-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.