3M RM2448L2RGN technical specifications.
| Length | 48inch |
| Reach SVHC Compliant | Unknown |
| Thickness | 60um |
| Width | 24inch |
| RoHS | Compliant |
Download the complete datasheet for 3M RM2448L2RGN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.