3M RM2448L2RGR technical specifications.
| Color | Grey |
| Length | 1200mm |
| Material | Rubber |
| Reach SVHC Compliant | No |
| Termination | SNAP |
| Thickness | 1.52mm |
| Width | 600mm |
| RoHS | Compliant |
Download the complete datasheet for 3M RM2448L2RGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
