3M RM24600L2RBL technical specifications.
| Package/Case | 600 |
| Lead Free | Lead Free |
| Length | 50foot |
| Mount | External |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Thickness | 0.06inch |
| Weight | 40lb |
| Width | 2foot |
| RoHS | Compliant |
Download the complete datasheet for 3M RM24600L2RBL to view detailed technical specifications.
No datasheet is available for this part.