3M RM48120L2RBL technical specifications.
| Color | Black, Grey |
| Length | 3m |
| Material | Rubber |
| Termination | SNAP |
| Thickness | 0.06mm |
| RoHS | Compliant |
Download the complete datasheet for 3M RM48120L2RBL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.