3M ROHSLABEL technical specifications.
| Background Color | Green |
| Color | White, Green |
| Height | 1.75inch |
| Lead Free | Lead Free |
| Material | Paper |
| Reach SVHC Compliant | No |
| Width | 1.75inch |
| RoHS | Compliant |
Download the complete datasheet for 3M ROHSLABEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
