3M RV14-4 technical specifications.
| Type | Ring Tongue Terminal |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Stud Size | 2.84mm |
| Mounting | Cable Mount |
| Plating | Tin |
| Max Operating Temperature | 105°C |
| Wire Size | 14-16AWG |
| Tradename | Highland™ |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for 3M RV14-4 to view detailed technical specifications.
No datasheet is available for this part.