3M RV18-4 technical specifications.
| Type | Ring Tongue Terminal |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Stud Size | 2.84mm |
| Mounting | Cable Mount |
| Plating | Tin |
| Max Operating Temperature | 105°C |
| Wire Size | 18-22AWG |
| Tradename | Highland™ |
Download the complete datasheet for 3M RV18-4 to view detailed technical specifications.
No datasheet is available for this part.