3M SBE-320-S-TG technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 2.54mm |
| Housing Color | Black |
| Length | 81.28mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for 3M SBE-320-S-TG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.