3M SBH-ST-29-SM-ML technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 5.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Lead Free | Lead Free |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Contacts | 29 |
| Number of Ports | 1 |
| Number of Positions | 29 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1400 |
| Packaging | Tray |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | SBH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M SBH-ST-29-SM-ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.