3M SBL-010-SP95-TG30 technical specifications.
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 2.54 |
| Product Depth (mm) | 2.54 |
| Product Height (mm) | 2.41 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1A |
| Cage Code | 76381 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for 3M SBL-010-SP95-TG30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.