
3M SBR-ST-22-M-ML technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Matte, Gold |
| Current Rating | 1.5A |
| Depth | 8.5mm |
| Gender | Female |
| Length | 42.75mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Positions | 22 |
| Orientation | Straight |
| Package Quantity | 3800 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | SBR |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M SBR-ST-22-M-ML to view detailed technical specifications.
No datasheet is available for this part.