3M SBR-ST-29-H-ML technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Matte |
| Current Rating | 1.5A |
| Gender | Female |
| Number of Positions | 29 |
| Package Quantity | 1800 |
| Pitch | 1.27mm |
| Series | SBR |
| RoHS | Compliant |
Download the complete datasheet for 3M SBR-ST-29-H-ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
