3M SBR-ST-29-P-ML technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 29 |
| Number of Ports | 1 |
| Number of Positions | 29 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Tray |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | SBR |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for 3M SBR-ST-29-P-ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
