3M SC401U technical specifications.
| Interface | USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | 0°C |
| Mount | Wire |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | SC400 |
| RoHS | Compliant |
Download the complete datasheet for 3M SC401U to view detailed technical specifications.
No datasheet is available for this part.