This lead free optoelectronic component is designed for use in RS-232 interfaces. It operates within a temperature range of 0°C to 65°C. The component is available in bulk packaging with 50 units per package. It is not designed for radiation hardening applications.
3M SC402S technical specifications.
| Interface | RS-232 |
| Lead Free | Lead Free |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | 0°C |
| Mount | Wire |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SC400 |
| RoHS | Compliant |
Download the complete datasheet for 3M SC402S to view detailed technical specifications.
No datasheet is available for this part.