3M SC802S technical specifications.
| Interface | RS-232, 8-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | 0°C |
| Mount | Wire |
| Operating Supply Current | 16mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SC800 |
| Touchscreen | Resistive |
| RoHS | Compliant |
Download the complete datasheet for 3M SC802S to view detailed technical specifications.
No datasheet is available for this part.