3M SCOTCH 35 BLEU 20 X 19 technical specifications.
| Color | Blue |
| Length | 20m |
| Max Operating Temperature | 105°C |
| Thickness | 0.177mm |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for 3M SCOTCH 35 BLEU 20 X 19 to view detailed technical specifications.
No datasheet is available for this part.