
3M SD-RSMT-2-MQ technical specifications.
| Contact Material | Copper Alloy, Nickel, Gold |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 30.5mm |
| Length | 28mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 3.6V |
| Mount | Surface Mount |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SD |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 3.6V |
| Weight | 8oz |
| RoHS | Compliant |
Download the complete datasheet for 3M SD-RSMT-2-MQ to view detailed technical specifications.
No datasheet is available for this part.
