
Right-angle, surface-mount PCB connector featuring a 2.5mm pitch and one row of contacts. Constructed with a copper alloy contact material and gold plating, it offers a current rating of 500mA and a voltage rating of 3.6V AC. Operating within a temperature range of -25°C to 85°C, this black, male header has a length of 28mm, depth of 30.5mm, and diameter of 8.5mm. The component is RoHS compliant and supplied in tape and reel packaging.
3M SD-RSMT-2-MQ-WF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 30.5mm |
| Diameter | 8.5mm |
| Gender | Male |
| Length | 28mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 3.6V |
| Mount | Surface Mount |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 2.5mm |
| Reach SVHC Compliant | Unknown |
| Resistance | 45mR |
| RoHS Compliant | Yes |
| Series | SD |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating (AC) | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for 3M SD-RSMT-2-MQ-WF to view detailed technical specifications.
No datasheet is available for this part.
