3M SDR-4 technical specifications.
| Background Color | White |
| Body Material | Polyester, PET |
| Color | White, Black |
| Lead Free | Lead Free |
| Lead Length | 3m |
| Length | 2.43m |
| Material | Polyester, FILM |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 10 |
| Packaging | Roll |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sensing Distance | 3m |
| Series | ScotchCode™ SDR |
| Size | 2.4m |
| Weight | 5.68oz |
| Width | 5.46mm |
| RoHS | Compliant |
Download the complete datasheet for 3M SDR-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
