3M SDR-40-49 technical specifications.
| Color | White |
| Length | 96inch |
| Material | Polyester, FILM |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Spool |
| Series | ScotchCode™ SDR |
| Size | 2.4m |
| Weight | 5.6oz |
| Width | 0.215inch |
| RoHS | Compliant |
Download the complete datasheet for 3M SDR-40-49 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.