3M SDR-MC technical specifications.
| Color | Multiple |
| Length | 96inch |
| Material | Polyester, FILM |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 10 |
| Packaging | Roll |
| Reach SVHC Compliant | Unknown |
| Series | ScotchCode™ SDR |
| Size | 2.4m |
| Weight | 5.76oz |
| Width | 0.215inch |
| RoHS | Compliant |
Download the complete datasheet for 3M SDR-MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
