3M SDR1INCHES technical specifications.
| Material | Polyester |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Roll |
| RoHS | Not Compliant |
Download the complete datasheet for 3M SDR1INCHES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.