This 50-contact HDR compact flash card socket is designed for surface mount applications and operates within a temperature range of -40 to 85°C. It features a right-angle body orientation and a termination method of solder. The socket has a terminal pitch of 0.635mm and is rated for a maximum current of 0.5A.
3M SE-0080-2587-3 technical specifications.
| Type | Compact Flash Card |
| Gender | HDR |
| Number of Contacts | 50 |
| Terminal Pitch | 0.635mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Surface Mount |
| Max Current Rating | 0.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for 3M SE-0080-2587-3 to view detailed technical specifications.
No datasheet is available for this part.