3M SFTW-203-1/16-48-BLACK technical specifications.
| Color | Black |
| Inside Diameter | 1.5mm |
| Length | 4foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Weight | 11.200001oz |
| RoHS | Compliant |
Download the complete datasheet for 3M SFTW-203-1/16-48-BLACK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.