3M SFTW-203-1/4-Black technical specifications.
| Color | Black |
| Length | 200foot |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Weight | 7.7lb |
| RoHS | Compliant |
Download the complete datasheet for 3M SFTW-203-1/4-Black to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.