3M SFTW-203-11/2-BLACK technical specifications.
| Color | Black |
| Length | 100foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 300 |
| Packaging | Bulk |
| Series | SFTW-203 |
| Weight | 11.1lb |
| RoHS | Compliant |
Download the complete datasheet for 3M SFTW-203-11/2-BLACK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.