3M SFTW-203-3/4-48-BLACK technical specifications.
| Color | Black |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | SFTW-203 |
| Weight | 1.3lb |
| RoHS | Not Compliant |
Download the complete datasheet for 3M SFTW-203-3/4-48-BLACK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
