3M SFTW203-11/2"x48"BX technical specifications.
| Color | Black |
| Inside Diameter | 1.5inch |
| Length | 4foot |
| Material | PO, Polyolefin |
| Package Quantity | 5 |
| Series | SFTW-203 |
| RoHS | Compliant |
Download the complete datasheet for 3M SFTW203-11/2"x48"BX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.