3M SFTW2033/8"BLSPL technical specifications.
| Color | Black |
| Length | 0.083foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Series | SFTW-203 |
| RoHS | Compliant |
Download the complete datasheet for 3M SFTW2033/8"BLSPL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
