3M SG1M-L technical specifications.
| Body Material | Nylon, Polyester |
| Color | Black |
| Lead Free | Lead Free |
| Material | Nylon |
| Number of Conductors | 1 |
| Reach SVHC Compliant | No |
| Resistance | 1MR |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for 3M SG1M-L to view detailed technical specifications.
No datasheet is available for this part.