3M SI-1 technical specifications.
| Body Material | Polypropylene |
| Color | White |
| Depth | 12.2mm |
| Flammability Rating | UL94 HB |
| Length | 85.1mm |
| Material | PP, Polypropylene |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Bulk |
| Series | Stak-It |
| RoHS | Compliant |
Download the complete datasheet for 3M SI-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.