3M SIGN17X22E technical specifications.
| Color | Black, Yellow |
| Height | 559mm |
| Lead Free | Lead Free |
| Length | 22inch |
| Material | Paper |
| Mount | Box |
| Package Quantity | 5 |
| Size | 22inch |
| Weight | 1lb |
| Width | 17inch |
| RoHS | Compliant |
Download the complete datasheet for 3M SIGN17X22E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.