3M SJ-3401BLACK1 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Length | 45.7m |
| Material | Nylon |
| Mount | Cable |
| Packaging | Spool |
| Series | Scotchmate |
| Width | 25.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M SJ-3401BLACK1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.