3M SJ-3441(BLACK)1/2 technical specifications.
| Color | Black |
| Length | 3foot |
| Material | PO, Polyolefin |
| Series | Dual Lock™ |
| Width | 0.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for 3M SJ-3441(BLACK)1/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.