3M SJ-3460 (CLEAR) 1/2" technical specifications.
| Color | Clear |
| Lead Free | Lead Free |
| Material | PO, Polyolefin |
| Packaging | Spool |
| Series | Dual Lock™ SJ3460 |
| RoHS | Not Compliant |
Download the complete datasheet for 3M SJ-3460 (CLEAR) 1/2" to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.