3M SJ-3527N(BLACK)1 technical specifications.
| Color | Black |
| Material | Nylon, Polyamide, PA66 |
| Mount | Adhesive |
| Packaging | Roll |
| Series | Scotchmate™ |
| Shape | Rectangular |
| RoHS | Compliant |
Download the complete datasheet for 3M SJ-3527N(BLACK)1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
