3M SJ-3530 (BLACK) 2" technical specifications.
| Color | Black |
| Length | 45.7m |
| Material | Nylon |
| Mount | Cable |
| Series | Scotchmate |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for 3M SJ-3530 (BLACK) 2" to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.