3M SJ-3531-3/4-BLK technical specifications.
| Dimension | N/A |
| Family | N/A |
| Manufacturer | 3M Electrical Spec. |
| Part No | SJ-3531-3/4-BLK |
| Packaging | N/A |
| Operating Temperature | N/A |
| RoHS | Unknown |
| Type | N/A |
| RoHS | Not Compliant |
Download the complete datasheet for 3M SJ-3531-3/4-BLK to view detailed technical specifications.
No datasheet is available for this part.