3M SJ-3540 (BLACK) 1 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Material | PO, Polyolefin |
| Mount | Adhesive |
| Packaging | Roll |
| Reach SVHC Compliant | No |
| Series | Dual Lock™ SJ3540 |
| RoHS | Compliant |
Download the complete datasheet for 3M SJ-3540 (BLACK) 1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.