Durable black cable ties, 1 inch wide and 150 feet long, constructed from high-strength nylon (PA66). Features an adhesive mount for secure attachment. Supplied on a roll in a bulk package of 3, offering 8.35lb weight for substantial cable management.
3M SJ-3571-1"X50YD-BLACK technical specifications.
| Color | Black |
| Length | 150foot |
| Material | Nylon, Polyamide, PA66 |
| Mount | Adhesive |
| Package Quantity | 3 |
| Packaging | Roll |
| Series | Scotchmate™ |
| Weight | 8.35lb |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for 3M SJ-3571-1"X50YD-BLACK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.