3M SJ-3767 technical specifications.
| Color | Black |
| Material | PP, Polypropylene |
| Mount | Screw |
| Series | Dual Lock™ SJ3767 |
| Shape | Square |
| RoHS | Compliant |
Download the complete datasheet for 3M SJ-3767 to view detailed technical specifications.
No datasheet is available for this part.