
The SJ-5007-BLACK sensor features a polyurethane body with a black color. It measures 10.4mm in width and 3m in length, with a height of 2.5mm. The sensor is mounted via adhesive and has a sensing distance of 3m. It is packaged in bulk with 3000 units per package.
3M SJ-5007-BLACK technical specifications.
| Body Material | Polyurethane |
| Color | Black |
| Height | 2.5mm |
| Lead Length | 3m |
| Length | 3m |
| Material | Polyurethane |
| Mount | Adhesive |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Sensing Distance | 3m |
| Shape | Square, Tapered |
| Thickness | 2.5mm |
| Width | 10.4mm |
| RoHS | Compliant |
Download the complete datasheet for 3M SJ-5007-BLACK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.