3M SJ-5009 technical specifications.
| Body Material | Polyurethane |
| Color | Black |
| Diameter | 22.4mm |
| Height | 10.1mm |
| Material | Rubber, Polyurethane |
| Max Operating Temperature | 66°C |
| Min Operating Temperature | -34°C |
| Mount | Adhesive |
| Outside Diameter | 22.3mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 0.88inch |
| RoHS | Compliant |
Download the complete datasheet for 3M SJ-5009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
