3M SJ-5012(BROWN) technical specifications.
| Color | Brown |
| Height | 3.05mm |
| Lead Free | Lead Free |
| Material | Polyurethane |
| Mount | Adhesive |
| Outside Diameter | 12.7mm |
| Package Quantity | 3000 |
| Series | Bumpon™, SJ5000 |
| Shape | Cylindrical, Tapered |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for 3M SJ-5012(BROWN) to view detailed technical specifications.
No datasheet is available for this part.