3M SJ-5027(GRAY) technical specifications.
| Color | Grey |
| Height | 7.87mm |
| Lead Free | Lead Free |
| Material | Polyurethane |
| Mount | Adhesive |
| Outside Diameter | 16mm |
| Package Quantity | 1000 |
| Series | Bumpon™, SJ5000 |
| Shape | Cylindrical, Dome |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for 3M SJ-5027(GRAY) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.