3M SJ-5201-Brown/Foam-Pack technical specifications.
| Color | Brown |
| Height | 2.2mm |
| Material | Polyurethane |
| Mount | Adhesive |
| Series | Bumpon™, SJ5200 |
| Shape | Hexagonal, Flat |
| Weight | 2.27lb |
| RoHS | Not Compliant |
Download the complete datasheet for 3M SJ-5201-Brown/Foam-Pack to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
